Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPF24212SMZ-CA-10 | |
|---|---|
DigiKey Part Number | 5073-MPF24212SMZ-CA-10-ND |
Manufacturer | |
Manufacturer Product Number | MPF24212SMZ-CA-10 |
Description | FIBER AG CONV HARNESS, MPO24 (F) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO (2) 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer L-com | Length - Overall 32.8' (10.0m) |
Packaging Bag | Type Singlemode |
Part Status Active | Color - Cable Yellow |
1st Connector MPO | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector MPO (2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPF24212SMR-10 | L-com | 0 | 5073-MPF24212SMR-10-ND | 98,76000 € | Parametric Equivalent |
| MPF24212SMR-CA-10 | L-com | 0 | 5073-MPF24212SMR-CA-10-ND | 98,76000 € | Parametric Equivalent |
| MPF24212SMZ-10 | L-com | 0 | 5073-MPF24212SMZ-10-ND | 98,76000 € | Parametric Equivalent |
| MPM24212SMR-10 | L-com | 0 | 5073-MPM24212SMR-10-ND | 100,49000 € | Parametric Equivalent |
| MPM24212SMR-CA-10 | L-com | 0 | 5073-MPM24212SMR-CA-10-ND | 100,49000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,76000 € | 98,76 € |
| Unit Price without VAT: | 98,76000 € |
|---|---|
| Unit Price with VAT: | 117,52440 € |








