Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPF24212OM5Z-CA-3 | |
|---|---|
DigiKey Part Number | 5073-MPF24212OM5Z-CA-3-ND |
Manufacturer | |
Manufacturer Product Number | MPF24212OM5Z-CA-3 |
Description | FIBER AG CONV HARNESS, MPO24 (F) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO (2) 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 9.8' (3.0m) |
Packaging Bag | Type Multimode, OM5 |
Part Status Active | Color - Cable Green |
1st Connector MPO | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector MPO (2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPF24-MPF212OM5R-3 | L-com | 0 | 5073-MPF24-MPF212OM5R-3-ND | 122,81000 € | Parametric Equivalent |
| MPF24-MPF212OM5Z-3 | L-com | 0 | 5073-MPF24-MPF212OM5Z-3-ND | 117,69000 € | Parametric Equivalent |
| MPF24212OM5R-CA-3 | L-com | 0 | 5073-MPF24212OM5R-CA-3-ND | 98,76000 € | Parametric Equivalent |
| MPM24-MPM212OM5R-3 | L-com | 0 | 5073-MPM24-MPM212OM5R-3-ND | 107,40000 € | Parametric Equivalent |
| MPM24-MPM212OM5Z-3 | L-com | 0 | 5073-MPM24-MPM212OM5Z-3-ND | 119,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,23000 € | 102,23 € |
| Unit Price without VAT: | 102,23000 € |
|---|---|
| Unit Price with VAT: | 121,65370 € |








