MPF24-MPF212OM4Z-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 112,56000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 112,56000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 139,72000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 114,28000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 114,28000 €
Datasheet
Cable Fiber Optic MPO To MPO (2) 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF24-MPF212OM4Z-5

DigiKey Part Number
5073-MPF24-MPF212OM4Z-5-ND
Manufacturer
Manufacturer Product Number
MPF24-MPF212OM4Z-5
Description
MPO24 NO PINS TO 2XMPO12 NO PINS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO (2) 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
L-com
Length - Overall
16.4' (5.0m)
Packaging
Bag
Type
Multimode, OM4
Part Status
Active
Color - Cable
Aqua
1st Connector
MPO
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
2nd Connector
MPO (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPF24212OM4R-CA-5L-com05073-MPF24212OM4R-CA-5-ND112,56000 €Parametric Equivalent
MPF24212OM4Z-CA-5L-com05073-MPF24212OM4Z-CA-5-ND112,56000 €Parametric Equivalent
MPM24-MPM212OM4Z-5L-com05073-MPM24-MPM212OM4Z-5-ND139,72000 €Parametric Equivalent
MPM24212OM4R-CA-5L-com05073-MPM24212OM4R-CA-5-ND114,28000 €Parametric Equivalent
MPM24212OM4Z-CA-5L-com05073-MPM24212OM4Z-CA-5-ND114,28000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1136,36000 €136,36 €
Manufacturers Standard Package
Unit Price without VAT:136,36000 €
Unit Price with VAT:162,26840 €