
MPF24-MPF212OM4R-1 | |
|---|---|
DigiKey Part Number | 5073-MPF24-MPF212OM4R-1-ND |
Manufacturer | |
Manufacturer Product Number | MPF24-MPF212OM4R-1 |
Description | MPO24 NO PINS TO 2XMPO12 NO PINS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO (2) To MPO 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | 2nd Connector MPO |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Multimode, OM4 |
1st Connector MPO (2) | Color - Cable Aqua |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,81000 € | 76,81 € |
| Unit Price without VAT: | 76,81000 € |
|---|---|
| Unit Price with VAT: | 91,40390 € |

