
MPF24-MPF212OM3R-10 | |
|---|---|
DigiKey Part Number | 5073-MPF24-MPF212OM3R-10-ND |
Manufacturer | |
Manufacturer Product Number | MPF24-MPF212OM3R-10 |
Description | MPO24 NO PINS TO 2XMPO12 NO PINS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO (2) To MPO 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | 2nd Connector MPO |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Multimode, OM3 |
1st Connector MPO (2) | Color - Cable Aqua |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,43000 € | 146,43 € |
| Unit Price without VAT: | 146,43000 € |
|---|---|
| Unit Price with VAT: | 174,25170 € |

