Parametric Equivalent

MPF12OS2-20LCR-5 | |
|---|---|
DigiKey Part Number | 5073-MPF12OS2-20LCR-5-ND |
Manufacturer | |
Manufacturer Product Number | MPF12OS2-20LCR-5 |
Description | MPO W/O PINS TO LC FANOUT FIBER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC (12) 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.08" (2.0mm) |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 16.4' (5.0m) |
Part Status Active | Type Singlemode, Duplex, OS2 |
1st Connector MPO | Color - Cable Yellow |
2nd Connector LC (12) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM12OS2-20LCR-5 | L-com | 0 | 5073-MPM12OS2-20LCR-5-ND | 60,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 € | 58,81 € |
| Unit Price without VAT: | 58,81000 € |
|---|---|
| Unit Price with VAT: | 69,98390 € |


