
MPF12OM4-20LCR-1 | |
|---|---|
DigiKey Part Number | 5073-MPF12OM4-20LCR-1-ND |
Manufacturer | |
Manufacturer Product Number | MPF12OM4-20LCR-1 |
Description | MPO W/O PINS TO LC FANOUT FIBER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC (12) 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.08" (2.0mm) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Multimode, OM4 |
1st Connector MPO | Color - Cable Aqua |
2nd Connector LC (12) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,11000 € | 121,11 € |
| Unit Price without VAT: | 121,11000 € |
|---|---|
| Unit Price with VAT: | 144,12090 € |

