MPF12OM4-09LCR-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 95,60000 €
Datasheet
Cable Fiber Optic MPO To LC (12) 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF12OM4-09LCR-1

DigiKey Part Number
5073-MPF12OM4-09LCR-1-ND
Manufacturer
Manufacturer Product Number
MPF12OM4-09LCR-1
Description
MPO W/O PINS TO LC FANOUT FIBER
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC (12) 50/125 3.3' (1.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector
MPO
2nd Connector
LC (12)
Cable Diameter
0.04" (1.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
3.3' (1.0m)
Type
Multimode, OM4
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes