Parametric Equivalent

MPF-20S2-SNUR-05 | |
|---|---|
DigiKey Part Number | 5073-MPF-20S2-SNUR-05-ND |
Manufacturer | |
Manufacturer Product Number | MPF-20S2-SNUR-05 |
Description | MPO W/O PINS-10XSN (20 STRAND), |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO/APC To LC/UPC (4) 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO/APC | |
2nd Connector | LC/UPC (4) | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, Simplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,48000 € | 361,48 € |
| Unit Price without VAT: | 361,48000 € |
|---|---|
| Unit Price with VAT: | 430,16120 € |


