
Category | Voltage Rating - AC 50 V |
Mfr | Voltage Rating - DC 50 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Electrical Life 30,000 Cycles |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 € | 30,66 € |
| Unit Price without VAT: | 30,66000 € |
|---|---|
| Unit Price with VAT: | 36,48540 € |

