Rack LCD Console Open Rack, Single Frame Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK1945

DigiKey Part Number
5073-MK1945-ND
Manufacturer
Manufacturer Product Number
MK1945
Description
CABLE MGMT RCK, 45SP (78.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack LCD Console Open Rack, Single Frame Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Open Rack, Single Frame
Manufacturer
L-com
Number of Units
4U
Series
Door
Doorless
Packaging
Bag
Mounting Rails
One Pair
Part Status
Active
Ventilation
Vented
Type
Rack LCD Console
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1821,84000 €821,84 €
Manufacturers Standard Package
Unit Price without VAT:821,84000 €
Unit Price with VAT:977,98960 €