
MK110C6-GRN | |
|---|---|
DigiKey Part Number | 5073-MK110C6-GRN-ND |
Manufacturer | |
Manufacturer Product Number | MK110C6-GRN |
Description | KS 110-RJ45 JACK CAT6 GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Green |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
Manufacturer L-com | Exterior Housing Material Thermoplastic |
Series | Interior Housing Material Thermoplastic |
Packaging Bag | Exterior Housing Color Green |
Part Status Active | Interior Housing Color Green |
Style Modular | Ratings Cat6 |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,54000 € | 12,54 € |
| Unit Price without VAT: | 12,54000 € |
|---|---|
| Unit Price with VAT: | 14,92260 € |

