
MK110C5E-W | |
|---|---|
DigiKey Part Number | 5073-MK110C5E-W-ND |
Manufacturer | |
Manufacturer Product Number | MK110C5E-W |
Description | KS 110-RJ45 JACK CAT5E WHITE |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White |
Category | Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
Manufacturer L-com | Exterior Housing Material Thermoplastic |
Series | Interior Housing Material Thermoplastic |
Packaging Bag | Exterior Housing Color White |
Part Status Obsolete | Interior Housing Color White |
Style Modular | Ratings Cat5e |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |

