
Category | Type Blank Insert, Module |
Manufacturer L-com | Color Ivory |
Series | Size / Dimension 16.76mm H x 18.80mm W |
Packaging Bag | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | For Use With/Related Products Keystone Inserts |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

