
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | Fiber Optic | |
Exterior Type (Adapter End) | SC Duplex Jack | |
Interior Type (Adapter End) | SC Duplex Jack | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | White | |
Interior Housing Color | Blue | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | Dust Cap | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |

