Insert BNC Jack, Female Socket To BNC Jack, Female Socket White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJSCPBNC75-WT

DigiKey Part Number
5073-MJSCPBNC75-WT-ND
Manufacturer
Manufacturer Product Number
MJSCPBNC75-WT
Description
CPLR BNC F/F 75-OHM KEYSTONE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Insert BNC Jack, Female Socket To BNC Jack, Female Socket White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Style
Coaxial, RF
Exterior Type (Adapter End)
BNC Jack, Female Socket
Interior Type (Adapter End)
BNC Jack, Female Socket
Exterior Housing Material
-
Interior Housing Material
-
Exterior Housing Color
White
Interior Housing Color
White
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-
Ratings
-
Specifications
75Ohm
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 2.312
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,67000 €13,67 €
1011,61200 €116,12 €
2510,88520 €272,13 €
5010,36560 €518,28 €
1009,87100 €987,10 €
2509,25340 €2.313,35 €
5008,81224 €4.406,12 €
1.0008,39224 €8.392,24 €
Manufacturers Standard Package
Unit Price without VAT:13,67000 €
Unit Price with VAT:16,26730 €