Similar

MJSCPBNC-IV | |
|---|---|
DigiKey Part Number | 5073-MJSCPBNC-IV-ND |
Manufacturer | |
Manufacturer Product Number | MJSCPBNC-IV |
Description | KEYSTONE INSERT BNC |
Customer Reference | |
Detailed Description | Insert BNC Jack, Female Socket To BNC Jack, Female Socket Ivory |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | Coaxial, RF | |
Exterior Type (Adapter End) | BNC Jack, Female Socket | |
Interior Type (Adapter End) | BNC Jack, Female Socket | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Ivory | |
Interior Housing Color | Ivory | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | 50Ohm | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |


