
MJCPF-WT | |
|---|---|
DigiKey Part Number | 5073-MJCPF-WT-ND |
Manufacturer | |
Manufacturer Product Number | MJCPF-WT |
Description | KEYSTONE INSERT F COUPLER WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert F-Type Jack, Female Socket To F-Type Jack, Female Socket Blue |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) F-Type Jack, Female Socket |
Manufacturer L-com | Exterior Housing Material Thermoplastic |
Series | Interior Housing Material Thermoplastic |
Packaging Bag | Exterior Housing Color Blue |
Part Status Active | Interior Housing Color White |
Style Coaxial, RF | Specifications 75Ohm |
Exterior Type (Adapter End) F-Type Jack, Female Socket |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 € | 8,53 € |
| Unit Price without VAT: | 8,53000 € |
|---|---|
| Unit Price with VAT: | 10,15070 € |

