Cable Assembly 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHD-MHD-0.5M

DigiKey Part Number
5073-MHD-MHD-0.5M-ND
Manufacturer
Manufacturer Product Number
MHD-MHD-0.5M
Description
CA MINI HD TO MINI HD M/M 0.5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
Mini HDMI-C Male
Shielding
Shielded
2nd Connector Type
Mini HDMI-C Male
Usage
High Definition Multimedia Interface
Length
1.64' (500.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 68
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
137,04000 €37,04 €
Manufacturers Standard Package
Unit Price without VAT:37,04000 €
Unit Price with VAT:44,07760 €