
MD44FT | |
|---|---|
DigiKey Part Number | 5073-MD44FT-ND |
Manufacturer | |
Manufacturer Product Number | MD44FT |
Description | MIN DIN4 FIELD TERM CONNECTOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular Connector, Female Sockets, 4 Pos To Terminal Blocks, Screw Connection, 4 Pos, 1 Row Green, Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Circular Connector, Female Sockets, 4 Pos | |
Convert To (Adapter End) | Terminal Blocks, Screw Connection, 4 Pos, 1 Row | |
Features | - | |
Color | Green, Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 € | 27,95 € |
| 10 | 23,75500 € | 237,55 € |
| 25 | 22,26800 € | 556,70 € |
| 50 | 21,20580 € | 1.060,29 € |
| 100 | 20,19450 € | 2.019,45 € |
| 250 | 18,93160 € | 4.732,90 € |
| Unit Price without VAT: | 27,95000 € |
|---|---|
| Unit Price with VAT: | 33,26050 € |

