Circular Cable Assembly Unshielded 0.67' (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD44FJF

DigiKey Part Number
5073-MD44FJF-ND
Manufacturer
Manufacturer Product Number
MD44FJF
Description
CIRC CBL 4POS PLUG TO WIRE 0.67'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.67' (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Orientation
Keyed
Manufacturer
L-com
1st Connector Mounting Type
Panel Mount
Packaging
Bag
2nd Connector Type
Wire Leads
Part Status
Active
Length
0.67' (203.20mm)
1st Connector Type
Plug
Assembly Configuration
Standard
1st Connector Gender
Female Sockets
Cable Type
Individual
1st Connector Number of Positions
4
Color
Multiple
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Shell Size - Insert
MiniDin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 468
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,03000 €21,03 €
Manufacturers Standard Package
Unit Price without VAT:21,03000 €
Unit Price with VAT:25,02570 €