Circular Connector Standard 4 / 4 Female Sockets / Female Sockets Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD44FF

DigiKey Part Number
5073-MD44FF-ND
Manufacturer
Manufacturer Product Number
MD44FF
Description
ADPT MINI-DIN 4 F/F BULKHEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 4/4 Female Sockets/Female Sockets Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets
Shell Size - Insert (Convert From)
MiniDIN
Shell Size - Insert (Convert To)
MiniDIN
Number of Positions (Convert From)
4
Number of Positions (Convert To)
4
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Primary Material
-
Housing Material
-
Housing Color
Silver
Features
-
Ingress Protection
-
Shielding
Shielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
UL94 V-0
Housing Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 558
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,06000 €18,06 €
1015,34100 €153,41 €
2514,38080 €359,52 €
5013,69420 €684,71 €
10013,04090 €1.304,09 €
25012,22512 €3.056,28 €
50011,64242 €5.821,21 €
Manufacturers Standard Package
Unit Price without VAT:18,06000 €
Unit Price with VAT:21,49140 €