Cable Fiber Optic SC/PC Duplex To ST/PC Duplex 9/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCST-SC-05

DigiKey Part Number
5073-MCST-SC-05-ND
Manufacturer
Manufacturer Product Number
MCST-SC-05
Description
DUAL ST-SC MODE CNDITIONING 5M
Customer Reference
Detailed Description
Cable Fiber Optic SC/PC Duplex To ST/PC Duplex 9/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
ST/PC Duplex
Manufacturer
L-com
Fiber Type
9/125
Packaging
Bag
Length - Overall
16.4' (5.0m)
Part Status
Obsolete
Type
Singlemode, Simplex, OS2
1st Connector
SC/PC Duplex
Color - Cable
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.