
MCST-SC-01 | |
|---|---|
DigiKey Part Number | 5073-MCST-SC-01-ND |
Manufacturer | |
Manufacturer Product Number | MCST-SC-01 |
Description | DUAL ST-SC MODE CNDITIONING 1M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/PC Duplex To ST/PC Duplex 9/125 3.3' (1.0m) |
Category | 2nd Connector ST/PC Duplex |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 3.3' (1.0m) |
Part Status Obsolete | Type Singlemode, Simplex, OS2 |
1st Connector SC/PC Duplex | Color - Cable Gray |

