Unmanaged 1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-1GP+SFP

DigiKey Part Number
5073-MC-1GP+SFP-ND
Manufacturer
Manufacturer Product Number
MC-1GP+SFP
Description
GIGABIT ETHERNET MEDIA CONVERTER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Unmanaged 1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100/1000
Manufacturer
L-com
Fiber Ports
1
Series
Fiber Type
SFP
Packaging
Bag
SFP/XFP Ports
1
Part Status
Active
Voltage - Input
52V ~ 56V
Type
Unmanaged
Connector Type
RJ45, SFP
Configuration
Fixed + SFP
Mounting Type
DIN Rail, Wall Mount
Copper Ports
1
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 457
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1157,19000 €157,19 €
10136,47400 €1.364,74 €
Manufacturers Standard Package
Unit Price without VAT:157,19000 €
Unit Price with VAT:187,05610 €