
M71-31-427 | |
|---|---|
DigiKey Part Number | 5073-M71-31-427-ND |
Manufacturer | |
Manufacturer Product Number | M71-31-427 |
Description | LBL1.00""W X 1.50""H WHT 250/CT |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" W x 1.50" L (25.4mm x 38.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 1.50" L (25.4mm x 38.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - |

