
M71-31-351 | |
|---|---|
DigiKey Part Number | 5073-M71-31-351-ND |
Manufacturer | |
Manufacturer Product Number | M71-31-351 |
Description | LBL 1.50""W X 1.0""H WHITE VINYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Standard, Die-Cut Label 1.50" W x 1.00" L (38.1mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Label Type | Standard, Die-Cut | |
Label Size | 1.50" W x 1.00" L (38.1mm x 25.4mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,89000 € | 66,89 € |
| Unit Price without VAT: | 66,89000 € |
|---|---|
| Unit Price with VAT: | 79,59910 € |

