
M71-30-427-AW | |
|---|---|
DigiKey Part Number | 5073-M71-30-427-AW-ND |
Manufacturer | |
Manufacturer Product Number | M71-30-427-AW |
Description | LBL 1.50'W X .75""H VINYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.50" W x 0.70" L (38.1mm x 17.8mm) |
Datasheet | Datasheet |
Category | Label Type Self Laminating |
Manufacturer L-com | Label Size 1.50" W x 0.70" L (38.1mm x 17.8mm) |
Packaging Bag | Color White |
Part Status Active | Material Vinyl |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,15000 € | 55,15 € |
| Unit Price without VAT: | 55,15000 € |
|---|---|
| Unit Price with VAT: | 65,62850 € |

