White Standard, Continuous Label 0.50" W x 21.0' L (12.7mm x 6.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M21-500-423

DigiKey Part Number
5073-M21-500-423-ND
Manufacturer
Manufacturer Product Number
M21-500-423
Description
LBL .50""W X 21' H POLY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White Standard, Continuous Label 0.50" W x 21.0' L (12.7mm x 6.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Label Type
Standard, Continuous
Label Size
0.50" W x 21.0' L (12.7mm x 6.4m)
Color
White
Material
Polyester
For Use With/Related Products
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
135,53000 €35,53 €
Manufacturers Standard Package
Unit Price without VAT:35,53000 €
Unit Price with VAT:42,28070 €