
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 12A |
Shell Size - Insert M12-4 | Voltage Rating 630V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.315" ~ 0.394" (8.00mm ~ 10.00mm) |
Termination Screw | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Backshell Material, Plating Thermoplastic |
Orientation S | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,71000 € | 35,71 € |
| Unit Price without VAT: | 35,71000 € |
|---|---|
| Unit Price with VAT: | 42,49490 € |

