8 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12FT8AM

DigiKey Part Number
5073-M12FT8AM-ND
Manufacturer
Manufacturer Product Number
M12FT8AM
Description
M12 8A-M FIELD TERM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
A
Mfr
Primary Material
Plastic
Series
Shell Material
Plastic
Packaging
Bag
Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
8
Shielding
Shell Size - Insert
M12-8
Current Rating (Amps)
2A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
30VAC/DC
Termination
Screw
Cable Opening
0.240" ~ 0.310" (6.10mm ~ 7.87mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 148
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
182,61000 €82,61 €
1070,22500 €702,25 €
2565,83200 €1.645,80 €
5062,69320 €3.134,66 €
10059,70520 €5.970,52 €
Manufacturers Standard Package
Unit Price without VAT:82,61000 €
Unit Price with VAT:98,30590 €