
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.157" ~ 0.276" (4.00mm ~ 7.00mm) |
Termination Screw | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Backshell Material, Plating Thermoplastic |
Orientation B | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,64000 € | 29,64 € |
| Unit Price without VAT: | 29,64000 € |
|---|---|
| Unit Price with VAT: | 35,27160 € |

