5 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12FT5AM

DigiKey Part Number
5073-M12FT5AM-ND
Manufacturer
Manufacturer Product Number
M12FT5AM
Description
M12 5A-M FIELD TERM 22-20AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
A
Series
Color
Silver
Packaging
Bag
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
4A
Shell Size - Insert
M12-5
Voltage Rating
50VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.185" ~ 0.236" (4.70mm ~ 6.00mm)
Termination
Solder Cup
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 101
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1106,52000 €106,52 €
Manufacturers Standard Package
Unit Price without VAT:106,52000 €
Unit Price with VAT:126,75880 €