4 Position Circular Connector Plug, Male Pins IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12FT4DMS

DigiKey Part Number
5073-M12FT4DMS-ND
Manufacturer
Manufacturer Product Number
M12FT4DMS
Description
M12 4D-M FLDTRM 24-22AWG SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
IDC
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
-
Color
Silver
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
50VAC/DC
Cable Opening
0.177" ~ 0.346" (4.50mm ~ 8.80mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 274
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1107,01000 €107,01 €
1090,96600 €909,66 €
2585,27640 €2.131,91 €
5081,21140 €4.060,57 €
10079,50870 €7.950,87 €
Manufacturers Standard Package
Unit Price without VAT:107,01000 €
Unit Price with VAT:127,34190 €