
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Color Black |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 32VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.201" (4.00mm ~ 5.10mm) |
Termination Screw | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,48000 € | 49,48 € |
| 10 | 42,06100 € | 420,61 € |
| 25 | 39,42840 € | 985,71 € |
| 50 | 37,54820 € | 1.877,41 € |
| 100 | 35,75820 € | 3.575,82 € |
| 250 | 33,52284 € | 8.380,71 € |
| Unit Price without VAT: | 49,48000 € |
|---|---|
| Unit Price with VAT: | 58,88120 € |

