5 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M125AM-MLD

DigiKey Part Number
5073-M125AM-MLD-ND
Manufacturer
Manufacturer Product Number
M125AM-MLD
Description
M12 5P A-CODE MOLD CONNECTOR, MA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bag
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Coupling Nut
Number of Positions
5
Shielding
Shell Size - Insert
M12-5
Current Rating (Amps)
4A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
60VAC
Termination
Solder Cup
Operating Temperature
-25°C ~ 85°C
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
A
Contact Finish Thickness - Mating
Flash
Primary Material
Metal
Insert Material
Thermoplastic
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 267
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,84000 €16,84 €
1014,31600 €143,16 €
2513,42000 €335,50 €
5012,77960 €638,98 €
10012,16990 €1.216,99 €
25011,40864 €2.852,16 €
50010,86478 €5.432,39 €
Manufacturers Standard Package
Unit Price without VAT:16,84000 €
Unit Price with VAT:20,03960 €