
M-51-427 | |
|---|---|
DigiKey Part Number | 5073-M-51-427-ND |
Manufacturer | |
Manufacturer Product Number | M-51-427 |
Description | LBL 1.00"" X 2.50"" H 110/CART |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" W x 2.50" L (25.4mm x 63.5mm) |
Category | Label Type Self Laminating |
Manufacturer L-com | Label Size 1.00" W x 2.50" L (25.4mm x 63.5mm) |
Series | Color White |
Packaging Bag | Material Vinyl |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M4-51-427 | Brady Corporation | 688 | 2267-M4-51-427-ND | 53,20000 € | Similar |


