
LUSBDVI-MM-2M | |
|---|---|
DigiKey Part Number | 5073-LUSBDVI-MM-2M-ND |
Manufacturer | |
Manufacturer Product Number | LUSBDVI-MM-2M |
Description | USBC TO DVI, ALUM SHELL, 1080P, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DVI-D Dual Link, Male to USB C Male Plug 3.1 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Connector Type DVI-D Dual Link, Male to USB C Male Plug 3.1 |
Manufacturer L-com | Length 6.56' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,80000 € | 49,80 € |
| Unit Price without VAT: | 49,80000 € |
|---|---|
| Unit Price with VAT: | 59,26200 € |

