Parametric Equivalent

LUSBDVI-MM-1M | |
|---|---|
DigiKey Part Number | 5073-LUSBDVI-MM-1M-ND |
Manufacturer | |
Manufacturer Product Number | LUSBDVI-MM-1M |
Description | USBC TO DVI, ALUM SHELL, 1080P, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DVI-D Dual Link, Male to USB C Male Plug 3.1 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type DVI-D Dual Link, Male to USB C Male Plug 3.1 |
Manufacturer L-com | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIA00002-1M | L-com | 0 | 5073-VIA00002-1M-ND | 32,07000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,65000 € | 46,65 € |
| Unit Price without VAT: | 46,65000 € |
|---|---|
| Unit Price with VAT: | 55,51350 € |


