Parametric Equivalent
Parametric Equivalent

LUSBDP-MM-1M | |
|---|---|
DigiKey Part Number | 5073-LUSBDP-MM-1M-ND |
Manufacturer | |
Manufacturer Product Number | LUSBDP-MM-1M |
Description | USBC TO DISPLAYPORT, ALUM SHELL, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DisplayPort Male to USB C Male 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type DisplayPort Male to USB C Male |
Manufacturer L-com | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VPA00001-1M | L-com | 0 | 5073-VPA00001-1M-ND | 96,04000 € | Parametric Equivalent |
| A-USB31C-02M-100 | Assmann WSW Components | 140 | 123-A-USB31C-02M-100-ND | 28,45000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,88000 € | 45,88 € |
| Unit Price without VAT: | 45,88000 € |
|---|---|
| Unit Price with VAT: | 54,59720 € |



