Parametric Equivalent
Parametric Equivalent

LUSBCMHDMI4K-MM-3M | |
|---|---|
DigiKey Part Number | 5073-LUSBCMHDMI4K-MM-3M-ND |
Manufacturer | |
Manufacturer Product Number | LUSBCMHDMI4K-MM-3M |
Description | USB C MALE TO MINI HDMI MALE4K@6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to HDMI-A Male 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug to HDMI-A Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,06000 € | 65,06 € |
| Unit Price without VAT: | 65,06000 € |
|---|---|
| Unit Price with VAT: | 77,42140 € |



