
LUSBCMDP4K-MMF-1M | |
|---|---|
DigiKey Part Number | 5073-LUSBCMDP4K-MMF-1M-ND |
Manufacturer | |
Manufacturer Product Number | LUSBCMDP4K-MMF-1M |
Description | USB C MALE TO MINI DISPLAYPORT 4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug 3.1 to Mini DisplayPort Male 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug 3.1 to Mini DisplayPort Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,43000 € | 47,43 € |
| Unit Price without VAT: | 47,43000 € |
|---|---|
| Unit Price with VAT: | 56,44170 € |

