Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LUSBCLGTCOMW-MM-1M | |
|---|---|
DigiKey Part Number | 5073-LUSBCLGTCOMW-MM-1M-ND |
Manufacturer | |
Manufacturer Product Number | LUSBCLGTCOMW-MM-1M |
Description | USB C MALE TO LIGHTNING COMPATIB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to i5 Lightning Connector 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type USB C Male Plug to i5 Lightning Connector |
Manufacturer L-com | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bulk | Color White |
Part Status Active | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M102-01M-BK | Eaton Tripp Lite | 1 | 95-M102-01M-BK-ND | 18,51000 € | Parametric Equivalent |
| M102-01M-WH | Eaton Tripp Lite | 0 | 95-M102-01M-WH-ND | 22,76000 € | Parametric Equivalent |
| M102AB-01M-WH | Eaton Tripp Lite | 3 | 95-M102AB-01M-WH-ND | 23,35000 € | Parametric Equivalent |
| USBC2LGT1MB-C | Amphenol ProLabs | 49 | 5971-USBC2LGT1MB-C-ND | 18,99000 € | Parametric Equivalent |
| USBC2LGT1MW-C | Amphenol ProLabs | 50 | 5971-USBC2LGT1MW-C-ND | 23,93000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,37000 € | 30,37 € |
| Unit Price without VAT: | 30,37000 € |
|---|---|
| Unit Price with VAT: | 36,14030 € |







