
LU3AFCF | |
|---|---|
DigiKey Part Number | 5073-LU3AFCF-ND |
Manufacturer | |
Manufacturer Product Number | LU3AFCF |
Description | USB 3.0, A F TO C F, AL. SHELL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-C (USB TYPE-C), Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,57000 € | 7,57 € |
| 10 | 6,43600 € | 64,36 € |
| 25 | 6,03320 € | 150,83 € |
| 50 | 5,74500 € | 287,25 € |
| 100 | 5,47070 € | 547,07 € |
| 250 | 5,12840 € | 1.282,10 € |
| 500 | 4,88380 € | 2.441,90 € |
| 1.000 | 4,65097 € | 4.650,97 € |
| Unit Price without VAT: | 7,57000 € |
|---|---|
| Unit Price with VAT: | 9,00830 € |


