
Category | Output Configuration RS485 |
Manufacturer L-com | Current 2.5 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Stainless Steel |
Part Status Active | Operating Temperature -10°C ~ 85°C |
Type Liquid | Voltage Rating 3V ~ 4.2V |
Output Type Digital |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,20000 € | 266,20 € |
| Unit Price without VAT: | 266,20000 € |
|---|---|
| Unit Price with VAT: | 316,77800 € |

