
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | RS485 | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -10°C ~ 85°C | |
Voltage Rating | 3V ~ 4.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,63000 € | 275,63 € |
| Unit Price without VAT: | 275,63000 € |
|---|---|
| Unit Price with VAT: | 327,99970 € |

