Gas Discharge Tube 600 V ±20% 1 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPX600

DigiKey Part Number
5073-LPX600-ND
Manufacturer
Manufacturer Product Number
LPX600
Description
GDT 600V 1 POLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V ±20% 1 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
L-com
Number of Poles
1
Series
Fail Short
No
Packaging
Bag
Mounting Type
User Defined
Part Status
Active
Package / Case
Cylinder No Lead
Voltage - DC Spark Over (Nom)
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.478
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,54000 €21,54 €
Manufacturers Standard Package
Unit Price without VAT:21,54000 €
Unit Price with VAT:25,63260 €