Gas Discharge Tube 350 V ±20% 1 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPX350

DigiKey Part Number
5073-LPX350-ND
Manufacturer
Manufacturer Product Number
LPX350
Description
GDT 350V 1 POLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V ±20% 1 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
L-com
Number of Poles
1
Series
Fail Short
No
Packaging
Bag
Mounting Type
User Defined
Part Status
Active
Package / Case
Cylinder No Lead
Voltage - DC Spark Over (Nom)
350 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 377
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,14000 €23,14 €
521,59400 €107,97 €
1020,96300 €209,63 €
2520,15520 €503,88 €
5019,56500 €978,25 €
10018,99200 €1.899,20 €
25018,26044 €4.565,11 €
Manufacturers Standard Package
Unit Price without VAT:23,14000 €
Unit Price with VAT:27,53660 €