Gas Discharge Tube 90 V 1 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPX090-6

DigiKey Part Number
5073-LPX090-6-ND
Manufacturer
Manufacturer Product Number
LPX090-6
Description
GDT 90V 1 POLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 1 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
-
Tolerance
-
Number of Poles
1
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead, 3 Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
125,11000 €25,11 €
1020,49300 €204,93 €
2518,90160 €472,54 €
5017,77940 €888,97 €
10016,72310 €1.672,31 €
25015,42060 €3.855,15 €
50015,17884 €7.589,42 €
Manufacturers Standard Package
Unit Price without VAT:25,11000 €
Unit Price with VAT:29,88090 €