
Category | Impedance 50 Ohms |
Manufacturer L-com | Length 500.0' (152.40m) |
Packaging Bulk | Jacket Color Black |
Part Status Discontinued at DigiKey | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Foam Polyethylene (FPE) |
Conductor Strand Solid | Dielectric Diameter 0.110" (2.79mm) |
Jacket (Insulation) Material Polyethylene (PE) | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Diameter 0.195" (4.95mm) | VoP, Velocity of Propagation 75.0 |
Shield Type Braid | Operating Temperature -40°C ~ 85°C |



